
SRR7045-121M | |
|---|---|
DigiKey Part Number | 118-SRR7045-121MTR-ND - Tape & Reel (TR) 118-SRR7045-121MCT-ND - Cut Tape (CT) 118-SRR7045-121MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-121M |
Description | FIXED IND 120UH 900MA 420 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 900 mA 420mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-121M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 420mOhm Max |
Series | Q @ Freq 30 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 550mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,39250 € | 39,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32275 € | 322,75 € |
| 2.000 | 0,30435 € | 608,70 € |
| 3.000 | 0,29408 € | 882,24 € |
| 5.000 | 0,28165 € | 1.408,25 € |
| 7.000 | 0,27375 € | 1.916,25 € |
| 10.000 | 0,26564 € | 2.656,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

