
SRR7032-151M | |
|---|---|
DigiKey Part Number | SRR7032-151MTR-ND - Tape & Reel (TR) SRR7032-151MCT-ND - Cut Tape (CT) SRR7032-151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7032-151M |
Description | FIXED IND 150UH 370MA 800 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 370 mA 800mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7032-151M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 800mOhm Max |
Series | Q @ Freq 35 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 380mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,39250 € | 39,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31185 € | 467,78 € |
| 3.000 | 0,29408 € | 882,24 € |
| 4.500 | 0,28416 € | 1.278,72 € |
| 7.500 | 0,27217 € | 2.041,28 € |
| 10.500 | 0,26455 € | 2.777,78 € |
| 15.000 | 0,25671 € | 3.850,65 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |


