
SRR1003-101M | |
|---|---|
DigiKey Part Number | SRR1003-101M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1003-101M |
Description | FIXED IND 100UH 400MA 1.4 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1003-101M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.4Ohm Max |
Series | Q @ Freq 23 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.406" W (12.70mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 950mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43582 € | 435,82 € |
| Unit Price without VAT: | 0,43582 € |
|---|---|
| Unit Price with VAT: | 0,52734 € |

