
SRR0804-390Y | |
|---|---|
DigiKey Part Number | SRR0804-390Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0804-390Y |
Description | FIXED IND 39UH 600MA 380 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 600 mA 380mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0804-390Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 380mOhm Max |
Series | Q @ Freq 26 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 16MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.413" L x 0.315" W (10.50mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.150" (3.80mm) |
Current - Saturation (Isat) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33779 € | 337,79 € |
| Unit Price without VAT: | 0,33779 € |
|---|---|
| Unit Price with VAT: | 0,40873 € |

