
SRP6030WA-220M | |
|---|---|
DigiKey Part Number | 118-SRP6030WA-220MTR-ND - Tape & Reel (TR) 118-SRP6030WA-220MCT-ND - Cut Tape (CT) 118-SRP6030WA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030WA-220M |
Description | FIXED IND 22UH 2.9A 165 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.9 A 165mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 165mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Inductance | Inductance Frequency - Test 100 kHz |
Tolerance ±20% | Mounting Type Surface Mount |
Current Rating (Amps) | Package / Case Nonstandard |
Current - Saturation (Isat) 3A | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Shielding Shielded | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,63900 € | 6,39 € |
| 25 | 0,59160 € | 14,79 € |
| 50 | 0,55760 € | 27,88 € |
| 100 | 0,52570 € | 52,57 € |
| 250 | 0,48628 € | 121,57 € |
| 500 | 0,45852 € | 229,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43236 € | 432,36 € |
| 2.000 | 0,40772 € | 815,44 € |
| 3.000 | 0,39397 € | 1.181,91 € |
| 5.000 | 0,37733 € | 1.886,65 € |
| 7.000 | 0,36677 € | 2.567,39 € |
| 10.000 | 0,35590 € | 3.559,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

