
SRP1265A-150M | |
|---|---|
DigiKey Part Number | SRP1265A-150MTR-ND - Tape & Reel (TR) SRP1265A-150MCT-ND - Cut Tape (CT) SRP1265A-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265A-150M |
Description | FIXED IND 15UH 9A 28 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 9 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265A-150M Models |
Category | DC Resistance (DCR) 28mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 12.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,17600 € | 11,76 € |
| 25 | 1,08800 € | 27,20 € |
| 50 | 1,02560 € | 51,28 € |
| 100 | 0,96700 € | 96,70 € |
| 250 | 0,89472 € | 223,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84366 € | 421,83 € |
| 1.000 | 0,79558 € | 795,58 € |
| 1.500 | 0,76876 € | 1.153,14 € |
| 2.500 | 0,73630 € | 1.840,75 € |
| 3.500 | 0,71569 € | 2.504,91 € |
| 5.000 | 0,69450 € | 3.472,50 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,73030 € |

