
SRF3015-150Y | |
|---|---|
DigiKey Part Number | 118-SRF3015-150YTR-ND - Tape & Reel (TR) 118-SRF3015-150YCT-ND - Cut Tape (CT) 118-SRF3015-150YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3015-150Y |
Description | FIXED IND 15UH 280MA 1.9 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 280 mA 1.9Ohm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.9Ohm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 4 Lead |
Inductance | Size / Dimension 0.130" L x 0.130" W (3.30mm x 3.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.063" (1.60mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 430mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,66500 € | 16,65 € |
| 100 | 1,36910 € | 136,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,10933 € | 1.331,20 € |
| 2.400 | 1,04630 € | 2.511,12 € |
| 3.600 | 1,01115 € | 3.640,14 € |
| 6.000 | 1,00020 € | 6.001,20 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,44420 € |

