Shielded 2 Coil Inductor Array 8.8 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 8.5mOhm Max DC Resistance (DCR) - Parallel 10.9 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 8.8 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 8.5mOhm Max DC Resistance (DCR) - Parallel 10.9 A Nonstandard
SRF1260-2R2Y
SRF1260-2R2Y
Bourns Magnetic Capabilities

SRF1260-2R2Y

DigiKey Part Number
SRF1260-2R2YTR-ND - Tape & Reel (TR)
SRF1260-2R2YCT-ND - Cut Tape (CT)
SRF1260-2R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1260-2R2Y
Description
INDUCT ARRAY 2 COIL 2.2UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 8.8 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 8.5mOhm Max DC Resistance (DCR) - Parallel 10.9 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1260-2R2Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
15 A
Manufacturer
Bourns Inc.
Current Saturation - Series
7.5 A
Series
DC Resistance (DCR) - Parallel
8.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
33.3mOhm Max
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
2.2 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
8.8 µH
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
10.9 A
Height
0.244" (6.20mm)
Current Rating - Series
5.46 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.278
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
101,00400 €10,04 €
1000,82570 €82,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,73408 €293,63 €
8000,69219 €553,75 €
1.2000,66885 €802,62 €
2.0000,64058 €1.281,16 €
2.8000,62263 €1.743,36 €
4.0000,60417 €2.416,68 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,48830 €