




SRF1260-150M | |
|---|---|
DigiKey Part Number | SRF1260-150MTR-ND - Tape & Reel (TR) SRF1260-150MCT-ND - Cut Tape (CT) SRF1260-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1260-150M |
Description | INDUCT ARRAY 2 COIL 15UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 60 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 32.9mOhm Max DC Resistance (DCR) - Parallel 4.27 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260-150M Models |
Category | Current Saturation - Parallel 5.69 A |
Manufacturer Bourns Inc. | Current Saturation - Series 2.85 A |
Series | DC Resistance (DCR) - Parallel 32.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 125mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 15 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 60 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 4.27 A | Height 0.244" (6.20mm) |
Current Rating - Series 2.13 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0552.153NL | Pulse Electronics | 1.680 | 553-3626-ND | 0,96467 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,00400 € | 10,04 € |
| 100 | 0,82570 € | 82,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,73408 € | 293,63 € |
| 800 | 0,69219 € | 553,75 € |
| 1.200 | 0,66885 € | 802,62 € |
| 2.000 | 0,64058 € | 1.281,16 € |
| 2.800 | 0,62263 € | 1.743,36 € |
| 4.000 | 0,60417 € | 2.416,68 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

