


1.5SMC11CA-Q | |
|---|---|
DigiKey Part Number | 118-1.5SMC11CA-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC11CA-Q |
Description | TVS DIODE 9.4VWM 20.3V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20.3V Clamp 487A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 487A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9.4V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 10.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,28233 € | 3.387,96 € |
| Unit Price without VAT: | 0,28233 € |
|---|---|
| Unit Price with VAT: | 0,34162 € |

