
SF-2410FP500W-2 | |
|---|---|
DigiKey Part Number | SF-2410FP500W-2TR-ND - Tape & Reel (TR) SF-2410FP500W-2CT-ND - Cut Tape (CT) SF-2410FP500W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP500W-2 |
Description | FUSE BRD MT 5A 125VAC/125DC 2410 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410FP500W-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 5.9 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Current Rating (Amps) | DC Cold Resistance 0.0143 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,87800 € | 4,39 € |
| 10 | 0,80900 € | 8,09 € |
| 50 | 0,67100 € | 33,55 € |
| 100 | 0,61910 € | 61,91 € |
| 250 | 0,55644 € | 139,11 € |
| 500 | 0,51312 € | 256,56 € |
| 1.000 | 0,47300 € | 473,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43581 € | 871,62 € |
| 4.000 | 0,40130 € | 1.605,20 € |
| 6.000 | 0,38228 € | 2.293,68 € |
| 10.000 | 0,35946 € | 3.594,60 € |
| 14.000 | 0,35339 € | 4.947,46 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |











