
SDR1307A-3R3M | |
|---|---|
DigiKey Part Number | 118-SDR1307A-3R3MTR-ND - Tape & Reel (TR) 118-SDR1307A-3R3MCT-ND - Cut Tape (CT) 118-SDR1307A-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1307A-3R3M |
Description | FIXED IND 3.3UH 7.5A 8.7 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 8.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307A-3R3M Models |
Category | DC Resistance (DCR) 8.7mOhm Max |
Mfr | Q @ Freq 26 @ 7.96MHz |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.287" (7.30mm) |
Current - Saturation (Isat) 15A | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73600 € | 7,36 € |
| 25 | 0,68080 € | 17,02 € |
| 50 | 0,64180 € | 32,09 € |
| 100 | 0,60510 € | 60,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,53793 € | 215,17 € |
| 800 | 0,50723 € | 405,78 € |
| 1.200 | 0,49010 € | 588,12 € |
| 2.000 | 0,46937 € | 938,74 € |
| 2.800 | 0,45620 € | 1.277,36 € |
| 4.000 | 0,44266 € | 1.770,64 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

