2.7 µH Unshielded Drum Core, Wirewound Inductor 8.2 A 8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1307A-2R7M

DigiKey Part Number
SDR1307A-2R7MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR1307A-2R7M
Description
FIXED IND 2.7UH 8.2A 8 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 8.2 A 8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1307A-2R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
8mOhm Max
Mfr
Q @ Freq
24 @ 7.96MHz
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.512" Dia (13.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.287" (7.30mm)
Current - Saturation (Isat)
16A
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6000,45553 €728,85 €
Unit Price without VAT:0,45553 €
Unit Price with VAT:0,55119 €