100 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1307A-101K

DigiKey Part Number
SDR1307A-101KTR-ND - Tape & Reel (TR)
SDR1307A-101KCT-ND - Cut Tape (CT)
SDR1307A-101KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1307A-101K
Description
FIXED IND 100UH 1.9A 180 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1307A-101K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
180mOhm Max
Mfr
Q @ Freq
25 @ 796kHz
Series
Frequency - Self Resonant
5.8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.512" Dia (13.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.287" (7.30mm)
Current - Saturation (Isat)
3A
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,73600 €7,36 €
250,68080 €17,02 €
500,64180 €32,09 €
1000,60510 €60,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,53793 €215,17 €
8000,50723 €405,78 €
1.2000,49010 €588,12 €
2.0000,46937 €938,74 €
2.8000,45620 €1.277,36 €
4.0000,44266 €1.770,64 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,07690 €