
SDR1006-471KL | |
|---|---|
DigiKey Part Number | SDR1006-471KLTR-ND - Tape & Reel (TR) SDR1006-471KLCT-ND - Cut Tape (CT) SDR1006-471KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-471KL |
Description | FIXED IND 470UH 420MA 1.48 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 420 mA 1.48Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-471KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.48Ohm Max |
Series | Q @ Freq 12 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48700 € | 4,87 € |
| 100 | 0,40000 € | 40,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,33528 € | 268,22 € |
| 1.600 | 0,31614 € | 505,82 € |
| 2.400 | 0,30547 € | 733,13 € |
| 4.000 | 0,29255 € | 1.170,20 € |
| 5.600 | 0,28435 € | 1.592,36 € |
| 8.000 | 0,27591 € | 2.207,28 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |


