2.2 mH Unshielded Drum Core, Wirewound Inductor 140 mA 8Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0906-222KL

DigiKey Part Number
SDR0906-222KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR0906-222KL
Description
FIXED IND 2.2MH 140MA 8 OHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 140 mA 8Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0906-222KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
8Ohm Max
Series
Q @ Freq
94 @ 252kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
2MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.492" L x 0.413" W (12.50mm x 10.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.248" (6.30mm)
Current - Saturation (Isat)
230mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,37317 €447,80 €
Unit Price without VAT:0,37317 €
Unit Price with VAT:0,45154 €