
SDR0805-392KL | |
|---|---|
DigiKey Part Number | SDR0805-392KLTR-ND - Tape & Reel (TR) SDR0805-392KLCT-ND - Cut Tape (CT) SDR0805-392KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-392KL |
Description | FIXED IND 3.9MH 90MA 18 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Drum Core, Wirewound Inductor 90 mA 18Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-392KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 18Ohm Max |
Series | Q @ Freq 28 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
Current - Saturation (Isat) 160mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,32970 € | 32,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27115 € | 271,15 € |
| 2.000 | 0,25568 € | 511,36 € |
| 3.000 | 0,24705 € | 741,15 € |
| 5.000 | 0,23660 € | 1.183,00 € |
| 7.000 | 0,22997 € | 1.609,79 € |
| 10.000 | 0,22315 € | 2.231,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

