


SDR0403-4R7ML | |
|---|---|
DigiKey Part Number | SDR0403-4R7MLTR-ND - Tape & Reel (TR) SDR0403-4R7MLCT-ND - Cut Tape (CT) SDR0403-4R7MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-4R7ML |
Description | FIXED IND 4.7UH 1.7A 94 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 94mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-4R7ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 94mOhm Max |
Series | Q @ Freq 28 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 50MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 2.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32700 € | 3,27 € |
| 100 | 0,26870 € | 26,87 € |
| 1.000 | 0,22103 € | 221,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20842 € | 416,84 € |
| 4.000 | 0,19653 € | 786,12 € |
| 6.000 | 0,18991 € | 1.139,46 € |
| 10.000 | 0,18188 € | 1.818,80 € |
| 14.000 | 0,17679 € | 2.475,06 € |
| 20.000 | 0,17155 € | 3.431,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

