Similar
Direct
Similar
Similar

SDE6603-2R2M | |
|---|---|
DigiKey Part Number | SDE6603-2R2M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDE6603-2R2M |
Description | FIXED IND 2.2UH 2.4A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE6603-2R2M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 2.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR6603-2R2M | Bourns Inc. | 358 | SDR6603-2R2MCT-ND | 0,75000 € | Similar |
| P0770.222NLT | Pulse Electronics | 1.920 | 553-1946-1-ND | 0,84000 € | Direct |
| 74455022 | Würth Elektronik | 361 | 732-1331-1-ND | 2,09000 € | Similar |
| P0770.222NL | Pulse Electronics | 4.930 | 553-2852-ND | 0,49393 € | Similar |
| UP0.4UC-2R2-R | Eaton - Electronics Division | 0 | 283-UP0.4UC-2R2-RTR-ND | 0,79291 € | Similar |






