
RLB0912-221KL | |
|---|---|
DigiKey Part Number | RLB0912-221KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0912-221KL |
Description | FIXED IND 220UH 800MA 720 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 800 mA 720mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0912-221KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 720mOhm Max |
Series | Q @ Freq 30 @ 796kHz |
Packaging Bulk | Frequency - Self Resonant 4.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.433" (11.00mm) |
Current - Saturation (Isat) 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,24280 € | 6,07 € |
| 50 | 0,22900 € | 11,45 € |
| 200 | 0,20365 € | 40,73 € |
| 400 | 0,19198 € | 76,79 € |
| 600 | 0,18548 € | 111,29 € |
| 1.000 | 0,17762 € | 177,62 € |
| 2.600 | 0,16379 € | 425,85 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

