
PWR1913WR360J | |
|---|---|
DigiKey Part Number | PWR1913WR360J-ND |
Manufacturer | |
Manufacturer Product Number | PWR1913WR360J |
Description | RES 0.36 OHM 5% 1/2W 1913 |
Customer Reference | |
Detailed Description | 360 mOhms ±5% 0.5W, 1/2W Chip Resistor 1913 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR1913WR360J Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case 1913 J-Lead |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Resistance | Height - Seated (Max) 0.126" (3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

