
PWR163S-25-3R30FE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-3R30FETR-ND - Tape & Reel (TR) 118-PWR163S-25-3R30FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-3R30FE |
Description | RES 3.3 OHM 1% 25W D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-3R30FE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 3,20400 € | 32,04 € |
| 25 | 2,79600 € | 69,90 € |
| 50 | 2,54000 € | 127,00 € |
| 100 | 2,32240 € | 232,24 € |
| 250 | 2,08424 € | 521,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,93526 € | 967,63 € |
| 1.000 | 1,80873 € | 1.808,73 € |
| 1.500 | 1,74374 € | 2.615,61 € |
| 2.500 | 1,67024 € | 4.175,60 € |
| 3.500 | 1,62646 € | 5.692,61 € |
| 5.000 | 1,59560 € | 7.978,00 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,69910 € |

