
PWR163S-25-1002F | |
|---|---|
DigiKey Part Number | PWR163S-25-1002F-ND |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-1002F |
Description | RES SMD 10K OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-1002F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,29600 € | 32,96 € |
| 25 | 2,87680 € | 71,92 € |
| 50 | 2,61440 € | 130,72 € |
| 100 | 2,39110 € | 239,11 € |
| 250 | 2,14676 € | 536,69 € |
| 500 | 1,99390 € | 996,95 € |
| 1.000 | 1,86407 € | 1.864,07 € |
| 5.000 | 1,64915 € | 8.245,75 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,85640 € |

