
PV36X500C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36X500C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36X500C01B00 |
Description | TRIMMER 50 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36X500C01B00 Models |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296P-1-500LF | Bourns Inc. | 558 | 3296P-500LF-ND | 1,75000 € | Parametric Equivalent |
| 3296X-1-500LF | Bourns Inc. | 597 | 3296X-500LF-ND | 2,10000 € | Parametric Equivalent |
| 3296Z-1-500LF | Bourns Inc. | 691 | 3296Z-500LF-ND | 2,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,78500 € | 17,85 € |
| 25 | 1,65800 € | 41,45 € |
| 50 | 1,56780 € | 78,39 € |
| 100 | 1,48210 € | 148,21 € |
| 250 | 1,37540 € | 343,85 € |
| 500 | 1,29954 € | 649,77 € |
| 1.000 | 1,22767 € | 1.227,67 € |
| 5.000 | 1,07525 € | 5.376,25 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,58940 € |

