Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV32H101A02B00 | |
|---|---|
DigiKey Part Number | PV32H101A02B00-ND |
Manufacturer | |
Manufacturer Product Number | PV32H101A02B00 |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.260" Dia (6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-101 | Bourns Inc. | 188 | 118-3329H-1-101-ND | 3,24000 € | Parametric Equivalent |
| 3329H-1-101LF | Bourns Inc. | 61 | 3329H-101LF-ND | 2,43000 € | Parametric Equivalent |
| 3329H-99-101LF | Bourns Inc. | 0 | 3329H-99-101LF-ND | 2,20038 € | Parametric Equivalent |
| 3329P-1-101 | Bourns Inc. | 0 | 3329P-101-ND | 2,33620 € | Parametric Equivalent |
| 3329P-1-101LF | Bourns Inc. | 99 | 3329P-101LF-ND | 2,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,54150 € | 154,15 € |
| Unit Price without VAT: | 1,54150 € |
|---|---|
| Unit Price with VAT: | 1,86522 € |






