
PTA1543-2010DPB103 | |
|---|---|
DigiKey Part Number | PTA1543-2010DPB103-ND |
Manufacturer | |
Manufacturer Product Number | PTA1543-2010DPB103 |
Description | SLIDE POT 10K OHM 0.05W TOP 15MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA1543-2010DPB103 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 15mm |
Part Status Active | Size / Dimension Rectangular - 1.181" L x 0.354" W x 0.256" H (30.00mm x 9.00mm x 6.50mm) |
Resistance 10 kOhms | Mounting Type Through Hole |
Power (Watts) 0.05W, 1/20W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80989 € | 809,89 € |
| Unit Price without VAT: | 0,80989 € |
|---|---|
| Unit Price with VAT: | 0,97997 € |

