Similar

PM42S-680-RC | |
|---|---|
DigiKey Part Number | PM42S-680-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM42S-680-RC |
Description | FIXED IND 68UH 500MA 860 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 500 mA 860mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM42S-680-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 860mOhm Max |
Series | Q @ Freq 7 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 380mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4018-680Y | Bourns Inc. | 1.758 | 118-SRR4018-680YCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56349 € | 563,49 € |
| Unit Price without VAT: | 0,56349 € |
|---|---|
| Unit Price with VAT: | 0,68182 € |


