
PM1812-220J-RC | |
|---|---|
DigiKey Part Number | 118-PM1812-220J-RCTR-ND - Tape & Reel (TR) 118-PM1812-220J-RCCT-ND - Cut Tape (CT) 118-PM1812-220J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-220J-RC |
Description | FIXED IND 22UH 180MA 3.2 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 180 mA 3.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-220J-RC Models |
Category | Q @ Freq 50 @ 2.52MHz |
Mfr | Frequency - Self Resonant 13MHz |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 3.2Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22000 € | 2,20 € |
| 100 | 0,18100 € | 18,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15786 € | 78,93 € |
| 1.000 | 0,14883 € | 148,83 € |
| 1.500 | 0,14380 € | 215,70 € |
| 2.500 | 0,13770 € | 344,25 € |
| 3.500 | 0,13383 € | 468,41 € |
| 5.000 | 0,12985 € | 649,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

