
PM1210-1R2J-RC | |
|---|---|
DigiKey Part Number | PM1210-1R2J-RCTR-ND - Tape & Reel (TR) PM1210-1R2J-RCCT-ND - Cut Tape (CT) PM1210-1R2J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1210-1R2J-RC |
Description | FIXED IND 1.2UH 215MA 750 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 215 mA 750mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-1R2J-RC Models |
Category | DC Resistance (DCR) 750mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,17020 € | 17,02 € |
| 1.000 | 0,13998 € | 139,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13198 € | 263,96 € |
| 4.000 | 0,12445 € | 497,80 € |
| 6.000 | 0,12025 € | 721,50 € |
| 10.000 | 0,11516 € | 1.151,60 € |
| 14.000 | 0,11193 € | 1.567,02 € |
| 20.000 | 0,10861 € | 2.172,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

