
MOV-20D112K | |
|---|---|
DigiKey Part Number | 118-MOV-20D112K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D112K |
Description | VARISTOR 1.1KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D112K Models |
Category | Varistor Voltage (Max) 1.21 kV |
Manufacturer Bourns Inc. | Current - Surge 6.5 kA |
Series | Energy 342J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 432 pF @ 1 kHz |
Maximum AC Volts 680 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 895 V | Mounting Type Through Hole |
Varistor Voltage (Min) 990 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1.1 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,81800 € | 8,18 € |
| 25 | 0,74040 € | 18,51 € |
| 200 | 0,62335 € | 124,67 € |
| 400 | 0,59720 € | 238,88 € |
| 600 | 0,58412 € | 350,47 € |
| 1.000 | 0,56962 € | 569,62 € |
| 2.600 | 0,54750 € | 1.423,50 € |
| 5.000 | 0,53544 € | 2.677,20 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |

