MOV-14D221KK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,13524 €
Datasheet
220 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D221KK

DigiKey Part Number
118-MOV-14D221KK-ND
Manufacturer
Manufacturer Product Number
MOV-14D221KK
Description
VARISTOR 220V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
Bourns Inc.
Current - Surge
4.5 kA
Series
Energy
60J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1080 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOV-14D221KKTRBourns Inc.0118-MOV-14D221KKTR-ND0,13524 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.4000,11384 €728,58 €
Unit Price without VAT:0,11384 €
Unit Price with VAT:0,13775 €