
MOV-14D391KTR | |
|---|---|
DigiKey Part Number | 118-MOV-14D391KTR-ND - Tape & Reel (TR) 118-MOV-14D391KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-14D391KTR |
Description | VARISTOR 390V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D391KTR Models |
Category | Current - Surge 4.5 kA |
Manufacturer Bourns Inc. | Energy 100J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 510 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
Varistor Voltage (Max) 429 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-14D391K | Bourns Inc. | 35.260 | 118-MOV-14D391K-ND | 0,33000 € | Parametric Equivalent |
| 391KD14 | YAGEO | 111 | 13-391KD14-ND | 0,18000 € | Parametric Equivalent |
| MOV14V250Y | Eaton - Electronics Division | 1.981 | 283-MOV14V250Y-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,23320 € | 5,83 € |
| 100 | 0,20180 € | 20,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,18058 € | 72,23 € |
| 800 | 0,17266 € | 138,13 € |
| 1.200 | 0,16871 € | 202,45 € |
| 2.000 | 0,16432 € | 328,64 € |
| 2.800 | 0,16175 € | 452,90 € |
| 4.000 | 0,15929 € | 637,16 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |


