


MF-SVS170N-0 | |
|---|---|
DigiKey Part Number | MF-SVS170N-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-SVS170N-0 |
Description | PTC RESET FUSE 10V 1.7A STRAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 10V 1.7 A Ih User Defined Strap |
Datasheet | Datasheet |
EDA/CAD Models | MF-SVS170N-0 Models |
Category | Time to Trip 5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 18 mOhms |
Series | Resistance - Post Trip (R1) (Max) 64 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 10V | Size / Dimension 0.906" L x 0.148" W (23.00mm x 3.75mm) |
Current - Hold (Ih) (Max) 1.7 A | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 4.1 A | Approval Agency cURus, TUV |
Current - Max 100 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27862 € | 557,24 € |
| Unit Price without VAT: | 0,27862 € |
|---|---|
| Unit Price with VAT: | 0,33713 € |

