


MF-SM013/250-2 | |
|---|---|
DigiKey Part Number | MF-SM013/250-2TR-ND - Tape & Reel (TR) MF-SM013/250-2CT-ND - Cut Tape (CT) MF-SM013/250-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SM013/250-2 |
Description | PTC RESET FUSE 60V 130MA 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM013/250-2 Models |
Category | Resistance - Initial (Ri) (Min) 6.5 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 20 Ohms |
Series | Operating Temperature -45°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD |
Type Polymeric | Size / Dimension 0.350" L x 0.283" W (8.90mm x 7.20mm) |
Voltage - Max 60V (250V Int) | Thickness (Max) 0.402" (10.20mm) |
Current - Hold (Ih) (Max) 130 mA | Approval Agency cURus, TUV |
Current - Max 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,55600 € | 2,78 € |
| 10 | 0,51300 € | 5,13 € |
| 50 | 0,42540 € | 21,27 € |
| 100 | 0,39260 € | 39,26 € |
| 250 | 0,35292 € | 88,23 € |
| 500 | 0,32552 € | 162,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28616 € | 429,24 € |
| 3.000 | 0,26365 € | 790,95 € |
| 4.500 | 0,25125 € | 1.130,62 € |
| 7.500 | 0,23638 € | 1.772,85 € |
| 10.500 | 0,22702 € | 2.383,71 € |
| 15.000 | 0,21746 € | 3.261,90 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

