Similar



ESD0D-S00-GC0024L | |
|---|---|
DigiKey Part Number | ESD0D-S00-GC0024L-ND |
Manufacturer | |
Manufacturer Product Number | ESD0D-S00-GC0024L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ESD0D-S00-GC0024L Models |
Category | Pulses per Revolution 24 |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type PCB, Surface Mount |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 200K |
Output Type Quadrature (Incremental) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD1D-S00-GC0024L | Bourns Inc. | 0 | ESD1D-S00-GC0024L-ND | 8,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 5,26785 € | 1.422,32 € |
| Unit Price without VAT: | 5,26785 € |
|---|---|
| Unit Price with VAT: | 6,37410 € |


