
CV250K14BL1 | |
|---|---|
DigiKey Part Number | 118-CV250K14BL1-ND |
Manufacturer | |
Manufacturer Product Number | CV250K14BL1 |
Description | VARISTOR 390V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Bourns Inc. | Current - Surge 4.5 kA |
Series | Energy 135J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 580 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29.700 | 0,50086 € | 14.875,54 € |
| Unit Price without VAT: | 0,50086 € |
|---|---|
| Unit Price with VAT: | 0,60604 € |

