
CAY10A-105J2AS | |
|---|---|
DigiKey Part Number | 118-CAY10A-105J2ASTR-ND - Tape & Reel (TR) 118-CAY10A-105J2ASCT-ND - Cut Tape (CT) 118-CAY10A-105J2ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10A-105J2AS |
Description | RES ARR 2 RES 1M OHM 0404 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1M | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Supplier Device Package 0404 |
Number of Resistors 2 | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Pins 4 | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04840 € | 1,21 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03740 € | 3,74 € |
| 250 | 0,03192 € | 7,98 € |
| 500 | 0,02844 € | 14,22 € |
| 1.000 | 0,02549 € | 25,49 € |
| 5.000 | 0,02024 € | 101,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01852 € | 185,20 € |
| 20.000 | 0,01706 € | 341,20 € |
| 30.000 | 0,01631 € | 489,30 € |
| 50.000 | 0,01546 € | 773,00 € |
| 70.000 | 0,01495 € | 1.046,50 € |
| 100.000 | 0,01446 € | 1.446,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

