
CAT16-4702F4LF | |
|---|---|
DigiKey Part Number | CAT16-4702F4LFTR-ND - Tape & Reel (TR) CAT16-4702F4LFCT-ND - Cut Tape (CT) CAT16-4702F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-4702F4LF |
Description | RES ARRAY 4 RES 47K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-4702F4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 47k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02900 € | 2,90 € |
| 250 | 0,02456 € | 6,14 € |
| 500 | 0,02186 € | 10,93 € |
| 1.000 | 0,01956 € | 19,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01543 € | 77,15 € |
| 10.000 | 0,01409 € | 140,90 € |
| 15.000 | 0,01339 € | 200,85 € |
| 25.000 | 0,01261 € | 315,25 € |
| 35.000 | 0,01214 € | 424,90 € |
| 50.000 | 0,01168 € | 584,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |



