Upgrade
Parametric Equivalent

CAT10-241J4LF | |
|---|---|
DigiKey Part Number | CAT10-241J4LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT10-241J4LF |
Description | RES ARRAY 4 RES 240 OHM 0804 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT10-241J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0804, Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 0804 |
Resistance (Ohms) 240 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-N8V241JX | Panasonic Industry | 12.783 | Y10241CT-ND | 0,12000 € | Upgrade |
| TC124-JR-07240RL | YAGEO | 0 | 13-TC124-JR-07240RL-ND | 0,01205 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01211 € | 121,10 € |
| Unit Price without VAT: | 0,01211 € |
|---|---|
| Unit Price with VAT: | 0,01465 € |



