


AMS22U5A1BLARL122 | |
|---|---|
DigiKey Part Number | AMS22U5A1BLARL122-ND |
Manufacturer | |
Manufacturer Product Number | AMS22U5A1BLARL122 |
Description | SENSOR ROTARY 220DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Round Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22U5A1BLARL122 Models |
Category | Output Signal Counterclockwise Increase |
Manufacturer Bourns Inc. | Actuator Type Round Shaft |
Series | Linearity ±0.5% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Verified | Termination Style Solder Lug |
For Measuring Rotary Position | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Package / Case Module, Round Shaft |
Rotation Angle - Electrical, Mechanical 10° ~ 220°, Continuous | Base Product Number |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,50000 € | 42,50 € |
| 5 | 39,16400 € | 195,82 € |
| 10 | 37,91900 € | 379,19 € |
| 25 | 36,43200 € | 910,80 € |
| 50 | 35,41400 € | 1.770,70 € |
| 100 | 34,47950 € | 3.447,95 € |
| Unit Price without VAT: | 42,50000 € |
|---|---|
| Unit Price with VAT: | 51,42500 € |

