4820P-1-472LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,68311 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,72819 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,79537 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,72819 €
Datasheet

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: 1,61749 €
Datasheet

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: 1,61749 €
Datasheet
4.7k Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4820P-1-472LF

DigiKey Part Number
4820P-1-472LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4820P-1-472LF
Description
RES ARRAY 10 RES 4.7K OHM 20SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4820P-1-472LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
20-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
4.7k
Supplier Device Package
20-SOM
Tolerance
±2%
Size / Dimension
0.540" L x 0.220" W (13.72mm x 5.59mm)
Number of Resistors
10
Height - Seated (Max)
0.094" (2.40mm)
Number of Pins
20
Base Product Number
Power Per Element
160mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4820P-1-472Bourns Inc.04820P-1-472-ND0,68311 €Parametric Equivalent
4820P-1-472FBourns Inc.04820P-1-472F-ND0,72819 €Parametric Equivalent
4820P-T01-472Bourns Inc.04820P-T01-472-ND0,79537 €Parametric Equivalent
4820P-T01-472LFBourns Inc.04820P-T01-472LF-ND0,72819 €Parametric Equivalent
768203472GPCTS Resistor Products0768203472GP-ND1,61749 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,68311 €1.366,22 €
Manufacturers Standard Package
Unit Price without VAT:0,68311 €
Unit Price with VAT:0,82656 €