Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4820P-1-223LF | |
|---|---|
DigiKey Part Number | 4820P-1-223LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4820P-1-223LF |
Description | RES ARRAY 10 RES 22K OHM 20SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4820P-1-223LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 20-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 22k | Supplier Device Package 20-SOM |
Tolerance ±2% | Size / Dimension 0.540" L x 0.220" W (13.72mm x 5.59mm) |
Number of Resistors 10 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 20 | Base Product Number |
Power Per Element 160mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4820P-1-223 | Bourns Inc. | 0 | 4820P-1-223-ND | 0,68311 € | Parametric Equivalent |
| 4820P-T01-223 | Bourns Inc. | 0 | 4820P-T01-223-ND | 0,79537 € | Parametric Equivalent |
| 768203223GP | CTS Resistor Products | 0 | 768203223GP-ND | 1,61749 € | Parametric Equivalent |
| 768203223GPTR13 | CTS Resistor Products | 0 | 768203223GPTR13-ND | 1,61749 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68311 € | 1.366,22 € |
| Unit Price without VAT: | 0,68311 € |
|---|---|
| Unit Price with VAT: | 0,82656 € |



