Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4814P-2-473 | |
|---|---|
DigiKey Part Number | 4814P-2-473-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4814P-2-473 |
Description | RES ARRAY 13 RES 47K OHM 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4814P-2-473 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 14-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 47k | Supplier Device Package 14-SOM |
Tolerance ±2% | Size / Dimension 0.390" L x 0.220" W (9.91mm x 5.59mm) |
Number of Resistors 13 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 14 | Base Product Number |
Power Per Element 80mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4814P-2-473LF | Bourns Inc. | 0 | 4814P-2-473LF-ND | 0,59217 € | Parametric Equivalent |
| 4814P-T02-473 | Bourns Inc. | 0 | 4814P-T02-473-ND | 0,55777 € | Parametric Equivalent |
| 4814P-T02-473LF | Bourns Inc. | 0 | 4814P-T02-473LF-ND | 0,55777 € | Parametric Equivalent |
| 767141473GP | CTS Resistor Products | 1.066 | 767-141-R47KP-ND | 4,57000 € | Parametric Equivalent |
| 767141473GPTR13 | CTS Resistor Products | 0 | 767141473GPTR13-ND | 1,59242 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59217 € | 1.184,34 € |
| Unit Price without VAT: | 0,59217 € |
|---|---|
| Unit Price with VAT: | 0,71653 € |




