Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4814P-1-105LF | |
|---|---|
DigiKey Part Number | 4814P-1-105LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4814P-1-105LF |
Description | RES ARRAY 7 RES 1M OHM 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4814P-1-105LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 14-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 1M | Supplier Device Package 14-SOM |
Tolerance ±2% | Size / Dimension 0.390" L x 0.220" W (9.91mm x 5.59mm) |
Number of Resistors 7 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 14 | Base Product Number |
Power Per Element 160mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4814P-1-105 | Bourns Inc. | 0 | 4814P-1-105-ND | 0,59217 € | Parametric Equivalent |
| 4814P-T01-105 | Bourns Inc. | 0 | 4814P-T01-105-ND | 0,61501 € | Parametric Equivalent |
| 4814P-T01-105LF | Bourns Inc. | 0 | 4814P-T01-105LF-ND | 0,61501 € | Parametric Equivalent |
| 767143105GP | CTS Resistor Products | 0 | 767143105GP-ND | 1,59242 € | Parametric Equivalent |
| 767143105GPTR13 | CTS Resistor Products | 0 | 767143105GPTR13-ND | 1,59242 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59217 € | 1.184,34 € |
| Unit Price without VAT: | 0,59217 € |
|---|---|
| Unit Price with VAT: | 0,71653 € |




