Parametric Equivalent

4609M-101-682LF | |
|---|---|
DigiKey Part Number | 4609M-101-682LF-ND |
Manufacturer | |
Manufacturer Product Number | 4609M-101-682LF |
Description | RES ARRAY 8 RES 6.8K OHM 9SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8k Ohm ±2% 250mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609M-101-682LF Models |
Category | Number of Pins 9 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 9-SIP |
Resistance (Ohms) 6.8k | Supplier Device Package 9-SIP |
Tolerance ±2% | Size / Dimension 0.898" L x 0.098" W (22.81mm x 2.49mm) |
Number of Resistors 8 | Height - Seated (Max) 0.250" (6.35mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4609H-101-682LF | Bourns Inc. | 0 | 4609H-101-682LF-ND | 0,18786 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15203 € | 1.520,30 € |
| Unit Price without VAT: | 0,15203 € |
|---|---|
| Unit Price with VAT: | 0,18396 € |


