Similar

4606X-101-270LF | |
|---|---|
DigiKey Part Number | 4606X-1-270LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-101-270LF |
Description | RES ARRAY 5 RES 27 OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±1Ohm 200mW Power Per Element Bussed 5 Resistor Network/Array ±250ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-101-270LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Bussed | Supplier Device Package 6-SIP |
Resistance (Ohms) 27 | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±1Ohm | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 5 | Base Product Number |
Number of Pins 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4306R-101-270LF | Bourns Inc. | 0 | 4306R-1-270LF-ND | 1,39227 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06165 € | 123,30 € |
| Unit Price without VAT: | 0,06165 € |
|---|---|
| Unit Price with VAT: | 0,07460 € |


