Similar

4311R-101-104LF | |
|---|---|
DigiKey Part Number | 4311R-101-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 4311R-101-104LF |
Description | RES ARRAY 10 RES 100K OHM 11SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 200mW Power Per Element Bussed 10 Resistor Network/Array ±100ppm/°C 11-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4311R-101-104LF Models |
Category | Number of Pins 11 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 11-SIP |
Resistance (Ohms) 100k | Supplier Device Package 11-SIP |
Tolerance ±2% | Size / Dimension 1.084" L x 0.085" W (27.53mm x 2.16mm) |
Number of Resistors 10 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4611X-101-104LF | Bourns Inc. | 0 | 4611X-101-104LF-ND | 0,12906 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | 0,82816 € | 1.669,57 € |
| Unit Price without VAT: | 0,82816 € |
|---|---|
| Unit Price with VAT: | 1,00207 € |


