Similar
Similar
Parametric Equivalent
Parametric Equivalent

4309R-101-151 | |
|---|---|
DigiKey Part Number | 4309R-101-151-ND |
Manufacturer | |
Manufacturer Product Number | 4309R-101-151 |
Description | RES ARRAY 8 RES 150 OHM 9SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4309R-101-151 Models |
Category | Number of Pins 9 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 9-SIP |
Resistance (Ohms) 150 | Supplier Device Package 9-SIP |
Tolerance ±2% | Size / Dimension 0.884" L x 0.085" W (22.45mm x 2.16mm) |
Number of Resistors 8 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4609X-101-151LF | Bourns Inc. | 1.700 | 4609X-101-151LF-ND | 0,38000 € | Similar |
| 4609X-AP1-151LF | Bourns Inc. | 0 | 4609X-AP1-151LF-ND | 0,17797 € | Similar |
| 4309R-101-151LF | Bourns Inc. | 0 | 4309R-101-151LF-ND | 1,34050 € | Parametric Equivalent |
| 4609M-101-151LF | Bourns Inc. | 0 | 4609M-101-151LF-ND | 0,15203 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.002 | 1,37258 € | 2.747,91 € |
| Unit Price without VAT: | 1,37258 € |
|---|---|
| Unit Price with VAT: | 1,66082 € |





