
4306R-101-104LF | |
|---|---|
DigiKey Part Number | 4306R-1-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 4306R-101-104LF |
Description | RES ARRAY 5 RES 100K OHM 6SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306R-101-104LF Models |
Category | Number of Pins 6 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 100k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.584" L x 0.085" W (14.83mm x 2.16mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,66300 € | 26,63 € |
| 35 | 2,20943 € | 77,33 € |
| 70 | 2,00957 € | 140,67 € |
| 105 | 1,90705 € | 200,24 € |
| 280 | 1,69561 € | 474,77 € |
| 525 | 1,58366 € | 831,42 € |
| 1.015 | 1,48274 € | 1.504,98 € |
| 5.005 | 1,29461 € | 6.479,52 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,76740 € |

