Image for XC4028XLA-09HQ240I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4028XLA-09HQ240I

DigiKey Part Number
XC4028XLA09HQ240I-ND
Manufacturer
Manufacturer Product Number
XC4028XLA-09HQ240I
Description
IC FPGA 193 I/O 240QFP
Customer Reference
Detailed Description
XC4000XLA/XV Field Programmable Gate Array (FPGA) IC 193 32768 2432 240-BFQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
193
Mfr
Number of Gates
28000
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1024
Supplier Device Package
240-PQFP (32x32)
Number of Logic Elements/Cells
2432
Base Product Number
Total RAM Bits
32768
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.